RS PRO THP-I-6- CXd3/650 Cable Joint Branch
- RS-artikelnummer:
- 434-587
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
993,48 kr
(exkl. moms)
1 241,85 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 993,48 kr |
*vägledande pris
- RS-artikelnummer:
- 434-587
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Joint | |
| Series | THP-I-6- CXd3/650 | |
| Kit Type | Branch | |
| Standards/Approvals | ATEX / IECEx 99 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Joint | ||
Series THP-I-6- CXd3/650 | ||
Kit Type Branch | ||
Standards/Approvals ATEX / IECEx 99 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
RS PRO Cable Termination, Halogen Free, 240 mm²
RS PRO cable termination solutions are designed for indoor use with 3-core unscreened polymer insulated cables featuring a copper wire screen. These terminations provide reliable connections and are ideal for maintaining electrical integrity in various industrial settings.
Features and Benefits
Heat Shrink Phase Marker: Resistant to creeping current and environmental conditions, ensuring durability and safety.
Heat Shrink Breakout Boot with Adhesive: Protects the area where cores exit, enhancing the longevity of the installation.
Additional Anti-Moisture Barrier: Insulation and filling mastic provide extra protection against moisture ingress.
Halogen Free: Reduces the risk of toxic emissions in the event of a fire, enhancing safety.
Three-Phase Set: Suitable for three-phase electrical systems, ensuring compatibility and ease of installation.
High Electrical and Mechanical Resistance: Ensures robust performance under demanding conditions.
Length 650 mm: Provides adequate coverage for various installation requirements.
Applications
Industrial electrical installations
Power distribution systems
Indoor cable management
Additional Information
Material: Polymer
Joint Type: Branch
Cable Size: 240 mm²
Fire Behaviour: Halogen Free
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- Raytech Gel Filled Cable Joint Kit 4 x 16 → 1 x 240mm²
- nVent ERICO Cadweld Graphite Cable Joint Connector Block 50mm²
- nVent ERICO Cadweld Graphite Cable Joint Connector Block 95mm²
- TE Connectivity RayGel Plus Gel Filled Cable Joint Kit, Branch Joint Type
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 6mm²
- Raytech Gel Filled Cable Joint Kit 2 x 1.5mm²
- HellermannTyton 435 Gel Filled Cable Joint 0.5 → 1.5mm²
- HellermannTyton 435 Gel Filled Cable Joint 0.5 → 2.5mm²