51555 Produkter som visas för Switches
- RS-artikelnummer 276-6488
- Tillv. art.nr 106790 LS-S11/RLA
- Brand Eaton
- Actuator Type Roller Lever
- Normal State Configuration 1NO/1NC
- IP Rating IP66, IP67
- Maximum Current 4A
- RS-artikelnummer 221-2999
- Tillv. art.nr ZCE66
- Brand Telemecanique Sensors
- Accessory Type Limit Switch Head
- For Use With XCKD
- Series OsiSense XC
- RS-artikelnummer 878-0808
- Tillv. art.nr 30-100
- Brand Grayhill
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 15.29mm
- RS-artikelnummer 360-8641
- Tillv. art.nr ZCKD15
- Brand Telemecanique Sensors
- Series ZCKD
- RS-artikelnummer 287-3781
- Tillv. art.nr TL36P015000
- Brand APEM
- Contact Configuration SPST
- Switch Operation On-On
- Contact Current Rating 100mA
- Terminal Type Straight PC Pin
- RS-artikelnummer 693-1341
- Tillv. art.nr 18845CD+U1202
- Brand APEM
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- Series 18000
- RS-artikelnummer 187-3332
- Tillv. art.nr 036598 Q18WK1R
- Brand Eaton
- Number of Positions 2
- Cutout Diameter 16mm
- RS-artikelnummer 686-7275
- Tillv. art.nr OT40F4N2 1SCA104932R1001
- Brand ABB
- Number of Poles 4P
- Maximum Current 40A
- Mounting Type DIN Rail
- IP Rating IP20
- RS-artikelnummer 419-754
- Brand RS PRO
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 19.8mm
- Panel Cut Out Height 13mm
- RS-artikelnummer 549-514
- Tillv. art.nr D4DS-K2
- Brand Omron
- Accessory Type Actuator
- For Use With D4NS Safety Switch
- Material Plastic
- RS-artikelnummer 340-249
- Tillv. art.nr 401112
- Brand Pilz
- Series 401112
- Number of Positions 3
- RS-artikelnummer 217-5595
- Tillv. art.nr FB1W-111Z
- Brand Idec
- Series FB
- Cutout Diameter 22mm
- Number of Cutouts 1
- Enclosure Colour Grey
- RS-artikelnummer 277-8692
- Tillv. art.nr D2FC-7(STD)
- Brand Omron
- Actuator Type Button
- Terminal Type Through Hole
- Contact Current Rating 1mA
- Contact Configuration SPST
- RS-artikelnummer 236-9389
- Tillv. art.nr IPR3SAD-3
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 823-5015
- Tillv. art.nr 01115.4101-02
- Brand Marquardt
- Terminal Type Quick Connect
- Contact Current Rating 16 A @ 250 V ac
- Contact Configuration SPST
- Operating Force 6 N
- RS-artikelnummer 235-953
- Tillv. art.nr XCKJ10541
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP66
- RS-artikelnummer 208-3918
- Brand RS PRO
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 4P
- Electrical Phase 3
- Maximum Current 20A
- RS-artikelnummer 762-2616
- Tillv. art.nr OS125GD03P 1SCA115639R1001
- Brand ABB
- Features Auxiliary Contacts Available
- Number of Poles 3
- Maximum Current 125A
- Fuse Current Rating 160A
- RS-artikelnummer 733-4717
- Brand RS PRO
- Minimum Temperature +90°C
- Maximum Temperature +110°C
- Thermostat Type Capillary
- Switch Configuration SPST
- RS-artikelnummer 283-7936
- Tillv. art.nr 82-6151.1144
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration 1CO
- Mounting Type Panel Mount