Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKD
- RS-artikelnummer:
- 221-2999
- Tillv. art.nr:
- ZCE66
- Tillverkare / varumärke:
- Telemecanique Sensors
Antal (1 enhet)*
427,59 kr
(exkl. moms)
534,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 427,59 kr |
*vägledande pris
- RS-artikelnummer:
- 221-2999
- Tillv. art.nr:
- ZCE66
- Tillverkare / varumärke:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Head | |
| For Use With | XCKD | |
| Series | OsiSense XC | |
| Välj alla | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Head | ||
For Use With XCKD | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switch heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have a standard environmental characteristic .The head material is made up of metal and the movement of the operating head is linear.
environmental characteristic = standard
Green Premium product
Mercury free
Green Premium product
Mercury free
relaterade länkar
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKD Limit Switch
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKD XCKT, XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01