Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Microprocessors

    A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package.

    How does a Microprocessor work?

    A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

    What is Word Length?

    Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

    What is Clock Speed?

    Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

    Where are microprocessors used?

    Microprocessors can be found in many applications which require embedded control. This includes:

    • Personal computers
    • Computer peripherals
    • Household appliances
    • Automotive

    Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.

    263 Produkter som visas för Microprocessors

    Varje (levereras som en tejp)
    109,31 kr
    STMicroelectronics
    STM32
    ARM Cortex A7
    16bit
    ARMv7-A
    650MHz
    -
    -
    -
    VFBGA424
    289
    -
    -
    -
    -
    • RS-artikelnummer 179-3987
    • Tillv. art.nr DSPIC33CK256MP502-I/SS
    Var (i ett paket med 5)
    22,848 kr
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    SSOP
    28
    3.6 (Maximum) V
    10.5 x 5.6 x 1.85mm
    -
    -
    • RS-artikelnummer 180-7543
    • Tillv. art.nr MA330041-2
    Varje
    367,18 kr
    Microchip
    dsPIC33
    -
    16bit
    -
    -
    -
    -
    Surface Mount
    TQFP
    80
    -
    -
    -
    -
    Varje
    224,56 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    Varje
    291,20 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje
    284,37 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje
    294,56 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje
    202,16 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    Varje
    245,17 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    Varje
    215,82 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    Varje
    215,82 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    Varje
    208,99 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    Varje
    208,99 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    Varje
    212,35 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    361
    -
    -
    -
    -
    • RS-artikelnummer 179-3965
    • Tillv. art.nr DSPIC33CK256MP508-I/PT
    Var (i en bricka med 119)
    23,923 kr
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    80
    3.6 (Maximum) V
    12 x 12 x 1.05mm
    -
    -
    • RS-artikelnummer 179-3991
    • Tillv. art.nr DSPIC33CK256MP505-I/PT
    Var (i ett paket med 5)
    23,654 kr
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    48
    3.6 (Maximum) V
    7 x 7 x 1.05mm
    -
    -
    Varje
    262,19 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    Var (i en bricka med 168)
    176,199 kr
    Renesas Electronics
    RZ/T2L
    ARM Cortex
    8/16bit
    Harvard
    800MHz
    -
    -
    -
    FBGA
    196
    -
    -
    -
    -
    Varje
    274,06 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    • RS-artikelnummer 200-9796
    • Tillv. art.nr ATSAMA5D27-WLSOM1
    Varje
    681,97 kr
    Microchip
    SAMA5D27
    -
    32bit
    ARM
    500MHz
    -
    -
    -
    SiP
    188
    -
    -
    -
    -
    Resultat per sida