Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Microprocessors

    A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package.

    How does a Microprocessor work?

    A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

    What is Word Length?

    Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

    What is Clock Speed?

    Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

    Where are microprocessors used?

    Microprocessors can be found in many applications which require embedded control. This includes:

    • Personal computers
    • Computer peripherals
    • Household appliances
    • Automotive

    Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.

    263 Produkter som visas för Microprocessors

    Varje
    150,26 kr
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    LFBGA
    196
    -
    -
    -
    -
    Varje (levereras i en bricka)
    224,56 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    Var (i en rulle med 1000)
    141,791 kr
    Microchip
    SAMA7G5
    ARM Cortex A7
    16bit
    ARM
    1GHz
    -
    -
    -
    TFBGA
    427
    -
    -
    -
    -
    Var (i ett rör med 40)
    18,557 kr
    Microchip
    dsPIC33CH
    -
    16bit
    DSP, MCU
    180 MHz, 200 MHz
    -
    CMOS
    Surface Mount
    QFN
    64
    3 → 3.6 V
    9 x 9 x 0.95mm
    -
    -
    Varje
    142,92 kr
    Microchip
    SAMA7G5
    ARM Cortex A7
    32bit
    ARM
    1GHz
    -
    -
    -
    TFBGA
    427
    -
    -
    -
    -
    • RS-artikelnummer 187-9383
    • Tillv. art.nr DSPIC33CK64MP105-I/PT
    Var (i en bricka med 250)
    16,397 kr
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    -
    Surface Mount
    TQFP
    48
    3 → 3.6 V
    7 x 7 x 1.05mm
    -
    -
    Var (i en rulle med 1000)
    145,414 kr
    Microchip
    SAMA5D4
    Cortex A5 MPU
    32bit
    ARMv7-A
    600MHz
    -
    -
    -
    TFBGA
    361
    -
    -
    -
    -
    Var (i en rulle med 1000)
    194,803 kr
    Microchip
    SAMA5D2
    Cortex A5 MPU
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    TFBGA
    361
    -
    -
    -
    -
    Varje (levereras i en bricka)
    30,13 kr
    Microchip
    dsPIC33CH
    -
    16bit
    DSP, MCU
    180 MHz, 200 MHz
    -
    CMOS
    Surface Mount
    TQFP
    64
    3 → 3.6 V
    10 x 10 x 1.05mm
    -
    -
    Var (i en bricka med 119)
    98,649 kr
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARM
    500MHz
    1.65 → 3.6V
    -
    Surface Mount
    LFBGA
    289
    1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
    14 x 14 x 1.03mm
    -
    -
    Varje (levereras i en bricka)
    274,06 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje (levereras i en bricka)
    280,90 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje (levereras i en bricka)
    277,54 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje (levereras i en bricka)
    280,90 kr
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    Varje
    94,98 kr
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    TFBGA
    256
    -
    -
    -
    -
    Var (i en rulle med 1000)
    230,889 kr
    Microchip
    SAMA5D2
    Cortex A5 MPU
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    TFBGA
    361
    -
    -
    -
    -
    Var (i en rulle med 1000)
    165,751 kr
    Microchip
    SAMA5D4
    Cortex A5 MPU
    32bit
    ARMv7-A
    600MHz
    -
    -
    -
    TFBGA
    361
    -
    -
    -
    -
    Varje
    94,71 kr
    Microchip
    SAMA5D4
    ARM Cortex A5
    32bit
    ARMv7-A
    600MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    Var (i ett rör med 47)
    36,186 kr
    Microchip
    dsPIC33CH
    -
    16bit
    DSP, MCU
    180 MHz, 200 MHz
    -
    CMOS
    Surface Mount
    SSOP
    28
    3 → 3.6 V
    10.5 x 5.6 x 1.85mm
    -
    -
    Var (i en rulle med 1000)
    157,953 kr
    Microchip
    SAMA5D2
    Cortex A5 MPU
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    Resultat per sida