Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Ethernet Media Converters

    An ethernet media converter is a device designed to interconnect incompatible networking media to support ethernet compatible devices. The most common type of ethernet media converter has two cable ports, an RJ45 and a fibre port which enables it to convert copper CAT cable and UTP cable to single mode or multimode fibre. Copper based ethernet connections that use UTP cable are limited to a data transmission distance of 100 metres but when converted from UTP to fibre the link distance can be extended up to 80 kilometers or more. There are also ethernet media converters available that can convert ethernet to VDSL or inject Power over Ethernet (PoE).. Most ethernet media converters consist of a small standalone box into which the different network cables are plugged but they can also be built into 19" standard rack systems or DIN rail cabinets. Ethernet media converters allow you to convert link speeds from 10 Mbps to 100 Mbps or from 100 Mbps to 1000 Mbps.

    314 Produkter som visas för Ethernet Media Converters

    Varje
    2 624,05 kr
    Planet
    RJ45
    Half/Full Duplex
    Copper
    -
    100km
    60000Mbit/s
    • RS-artikelnummer 619-679
    • Tillv. art.nr DMC-G02SC/E
    Varje
    659,85 kr
    D-Link
    RJ45
    Multi Mode
    Multi Mode
    -
    550m
    -
    Varje
    4 493,10 kr
    Weidmüller
    RJ45
    Half/Full Duplex
    Multi Mode
    100Mbps
    5km
    -
    • RS-artikelnummer 641-855
    • Tillv. art.nr GS-6311-24T4X
    Varje
    3 248,00 kr
    Planet
    RJ45
    -
    -
    -
    -
    10/100/1000Mbit/s
    • RS-artikelnummer 633-528
    • Tillv. art.nr PTC-101-S-ST-HV
    Varje
    9 804,03 kr
    MOXA
    RJ45, ST
    Single Mode
    Single Mode
    -
    40km
    10/100Mbit/s
    Varje
    3 215,97 kr
    Planet
    RJ45
    Full Duplex
    Copper
    -
    -
    10/100/1000Mbit/s
    • RS-artikelnummer 633-673
    • Tillv. art.nr ICF-1171I-M-ST-T
    Varje
    5 731,15 kr
    MOXA
    ST
    Multi Mode
    Multi Mode
    -
    2km
    100Mbit/s
    • RS-artikelnummer 633-526
    • Tillv. art.nr PTC-101-S-SC-HV
    Varje
    9 804,03 kr
    MOXA
    RJ45, SC
    Single Mode
    Single Mode
    -
    40km
    10/100Mbit/s
    Varje
    12 895,57 kr
    Phoenix Contact
    -
    Half/Full Duplex
    Multi Mode
    -
    45km
    12Mbit/s
    Varje
    4 045,10 kr
    StarTech.com
    LC, RJ45
    Half/Full Duplex
    Single Mode
    2000Mbps
    20km
    10/100/1000Mbit/s
    Varje
    12 895,57 kr
    Phoenix Contact
    Profibus
    Half/Full Duplex
    -
    -
    45km
    12Mbit/s
    • RS-artikelnummer 255-1778
    • Tillv. art.nr CSM-200-1214
    Varje
    3 388,12 kr
    MOXA
    10/100 Base-Tx Ethernet
    -
    Multi Mode
    100Mbps
    5km
    100Mbit/s
    • RS-artikelnummer 324-203
    • Tillv. art.nr 21.13.1069
    Varje
    1 762,12 kr
    Roline
    LC
    Multi Mode
    Multi Mode
    -
    500m
    1000Mbit/s
    Varje
    2 464,00 kr
    Planet
    RJ45
    Half/Full Duplex
    Copper
    -
    100km
    40000Mbit/s
    Varje
    4 932,45 kr
    MOXA
    RS232, RS422, RS485
    Full Duplex
    Multi Mode
    921.6kbps
    5km
    50Mbit/s
    Varje
    4 932,45 kr
    MOXA
    RS232, RS422, RS485
    Full Duplex
    Multi Mode
    921.6kbps
    5km
    50Mbit/s
    Varje
    4 932,45 kr
    MOXA
    RS232, RS422, RS485
    Full Duplex
    Multi Mode
    921.6kbps
    5km
    50Mbit/s
    • RS-artikelnummer 676-016
    • Tillv. art.nr 852-1705
    Varje
    154 580,00 kr
    WAGO
    RJ45
    -
    -
    -
    1000m
    10Mbit/s
    Varje
    4 065,63 kr
    StarTech.com
    RJ45
    Full Duplex
    -
    -
    100m
    10Mbps, 100Mbps, 1000Mbps
    • RS-artikelnummer 256-3658
    • Tillv. art.nr IMC-21A-M-ST-T
    Varje
    3 081,03 kr
    MOXA
    RS232, RS422, RS485
    Full Duplex
    -
    921.6kbps
    40km
    50Mbit/s
    Resultat per sida