ON Semiconductor FAN25800AUC28X, LDO Regulator, 250mA, 2.8 V, ±1.9% 4-Pin, WLCSP
- RS-artikelnummer:
- 166-3327
- Tillv. art.nr:
- FAN25800AUC28X
- Tillverkare / varumärke:
- onsemi
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 166-3327
- Tillv. art.nr:
- FAN25800AUC28X
- Tillverkare / varumärke:
- onsemi
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 250mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Load Regulation | 35 μV/mA | |
| Accuracy | ±1.9% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.65 x 0.65 x 0.188mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.188mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.3 V | |
| Width | 0.65mm | |
| Length | 0.65mm | |
| Välj alla | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 250mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Load Regulation 35 μV/mA | ||
Accuracy ±1.9% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.65 x 0.65 x 0.188mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.188mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.3 V | ||
Width 0.65mm | ||
Length 0.65mm | ||
- COO (Country of Origin):
- US
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
relaterade länkar
- Texas Instruments REG102NA-2.8/250 250mA ±1.5% 5-Pin, SOT-23
- Microchip MCP1702T-2802E/MB 250mA ±0.4% 3-Pin, SOT-89
- onsemi 2.8 V LDO EVALUATION BOARD LDO Voltage Regulator for NCP103
- Texas Instruments LP3990MF-2.8/NOPB 150mA ±1.5% 5-Pin, SOT-23
- Analog Devices ADP160ACBZ-1.8-R7 150mA ±3.5% 4-Pin, WLCSP
- ROHM BU28SD2MG-MTR 200mA ±2% 5-Pin, SSOP
- ROHM BU28SA4WGWL-E2 200mA ±0.6% 4-Pin, UCSP50L1
- ROHM BU28JA2DG-CTR 200mA ±2% 5-Pin, SSOP
