Analog Devices ADP160ACBZ-1.8-R7, LDO Regulator, 150mA, 1.8 V, ±3.5% 4-Pin, WLCSP
- RS-artikelnummer:
- 160-4565
- Tillv. art.nr:
- ADP160ACBZ-1.8-R7
- Tillverkare / varumärke:
- Analog Devices
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 160-4565
- Tillv. art.nr:
- ADP160ACBZ-1.8-R7
- Tillverkare / varumärke:
- Analog Devices
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | ±0.1 %/V | |
| Load Regulation | 0.01 %/mA | |
| Accuracy | ±3.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 860nA | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.37mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.37mm | |
| Minimum Input Voltage | 2.2 V | |
| Length | 1mm | |
| Width | 1mm | |
| Välj alla | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation ±0.1 %/V | ||
Load Regulation 0.01 %/mA | ||
Accuracy ±3.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 860nA | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.37mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.37mm | ||
Minimum Input Voltage 2.2 V | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- US
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Relaterade länkar
- Analog Devices ADP7104ARDZ-R7 Regulator 1.22/19 V, SOIC 8-Pin
- Texas Instruments TPS73118DBVT 150mA ±0.5% 5-Pin, SOT-23
- STMicroelectronics LD39015M18R Regulator 150mA SOT-23
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
- AD8293G160ARJZ-R7 Analog Devices 50μV Offset 500Hz 1.8 5.5 V, 8-Pin SOT-23
- Analog Devices, 10-Pin MSOP SSM2167-1RMZ-R7
- Analog Devices ADP123AUJZ-R7, Voltage Regulator 5.5V TSOT 5-Pin
