Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Voltage Controllers

    Voltage controllers are electronic devices which help to keep a consistent voltage within a circuit. They are commonly used in electronic devices and are designed to help provide voltage management.

    They are similar to Voltage regulators in that they control the voltage output. However, voltage controllers are able to create different outputs, such as a variable voltage, or they may act as a switch to divert the power. Voltage controllers convert a fixed voltage input to have variable voltage in output delivered to a resistive load. Similar to voltage converters, voltage controllers include all of the controlling circuitry, but do not include the passive components.

    Voltage controllers have a current conversion type, which is AC-DC or DC-DC. AC-DC takes an AC power input and converts it to a DC output voltage.

    Types of Voltage Controller:

    • Boost Controller
    • Buck Controller
    • Flyback Controller
    • PWM Controller
    • Step-Down Voltage Controller

    Voltage controllers are ICs which come in a semiconductor package. This includes TSSOP, SOIC, SOT-23 and QFN.

    Where are voltage controllers used?

    Voltage controllers are often used to help drive MOSFETs. They are used in most applications which require power, and some form of voltage management. For example, battery powered devices, power supply units (PSUs) or chargers, computers, automotive and telecommunications.

    463 Produkter som visas för Voltage Controllers

    • RS-artikelnummer 178-4291
    • Tillv. art.nr NCP81295MNTXG
    Var (i en rulle med 2500)
    39,73 kr
    onsemi
    Current Mode Controller
    8
    -
    -
    5mm
    Surface Mount
    LQFN
    32
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 219-6030
    • Tillv. art.nr IR35217MTRPBF
    Var (i en rulle med 3000)
    29,209 kr
    Infineon
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 152-046
    • Tillv. art.nr ST-ONEHPTR
    Var (i en rulle med 1000)
    52,608 kr
    STMicroelectronics
    Controller
    -
    -
    -
    7.4mm
    Surface Mount
    SSOP36L
    36
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 219-6026
    • Tillv. art.nr IR35204MTRPBF
    Var (i en rulle med 3000)
    34,138 kr
    Infineon
    Buck Controller
    2
    -
    2 MHz
    5mm
    Surface Mount
    QFN
    40
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 222-4809
    • Tillv. art.nr ICE2QR2280GXUMA1
    Var (i en rulle med 2500)
    8,924 kr
    Infineon
    -
    1
    -
    Variable
    7.5mm
    -
    PG-DSO-12
    12
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 261-5518
    • Tillv. art.nr VIPERGAN100TR
    Var (i en rulle med 4000)
    35,018 kr
    STMicroelectronics
    Converter
    -
    -
    330 kHz
    -
    Surface Mount
    QFN 5x6
    16
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 261-5499
    • Tillv. art.nr VIPERGAN65TR
    Var (i en rulle med 4000)
    30,331 kr
    STMicroelectronics
    Flyback Controller
    -
    -
    -
    -
    Surface Mount
    QFN 5x6
    16
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 165-9781
    • Tillv. art.nr TEA1733T/N1,118
    Var (i en rulle med 2500)
    5,073 kr
    NXP
    SMPS Controller
    1
    DC-DC
    71 kHz
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.45mm
    -
    -
    30 V
    +150 °C
    -
    12 V
    • RS-artikelnummer 163-2650
    • Tillv. art.nr NCP81245MNTXG
    Var (i en rulle med 2500)
    20,765 kr
    onsemi
    Phase Controller
    -
    DC-DC
    1200 kHz
    -
    Surface Mount
    QFN
    52
    6 x 6 x 0.95mm
    -
    -
    -
    +100 °C
    -
    -
    • RS-artikelnummer 203-3421
    • Tillv. art.nr SRK1001TR
    Var (i en rulle med 2500)
    10,562 kr
    STMicroelectronics
    Synchronous Rectifier Controller
    1
    AC-DC
    300 kHz
    -
    Surface Mount
    SO8
    4
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 169-8953
    • Tillv. art.nr TS34063CS RLG
    Var (i en rulle med 2500)
    3,115 kr
    Taiwan Semiconductor
    -
    1
    DC-DC
    -
    -
    Surface Mount
    SOP
    8
    5 x 4 x 1.5mm
    -
    -
    -
    +125 °C
    -
    -
    • RS-artikelnummer 166-0165
    • Tillv. art.nr TEA1721AT/N1,118
    Var (i en rulle med 2500)
    6,731 kr
    NXP
    SMPS Controller
    1
    DC-DC
    53 kHz
    -
    Surface Mount
    SOIC
    7
    4.9 x 3.9 x 1.35mm
    -
    -
    19 V
    +150 °C
    -
    -
    • RS-artikelnummer 238-0046
    • Tillv. art.nr ISL6144IVZA
    Var (i ett rör med 96)
    46,572 kr
    Renesas Electronics
    -
    -
    -
    -
    4.4mm
    Surface Mount
    TSSOP8
    16
    -
    -
    -
    -
    -
    -
    -
    Var (i en rulle med 1000)
    18,687 kr
    STMicroelectronics
    Current Mode Controller
    1
    -
    115 kHz
    -
    Surface Mount
    SO20
    20
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 166-0804
    • Tillv. art.nr ICE3BR4765JGXUMA1
    Var (i en rulle med 2500)
    9,876 kr
    Infineon
    SMPS Controller
    1
    AC-DC
    73.5 kHz
    -
    Surface Mount
    DSO
    16
    10 x 4 x 1.5mm
    -
    -
    25 V
    +150 °C
    -
    -
    • RS-artikelnummer 263-0263
    • Tillv. art.nr ISL83386EIVZ
    Var (i ett rör med 740)
    21,878 kr
    Renesas Electronics
    -
    2
    DC-DC
    -
    -
    Surface Mount
    TSSOP
    20
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 187-9373
    • Tillv. art.nr MIC2800-G1JJYML-TR
    Var (i en rulle med 5000)
    13,691 kr
    Microchip
    Controller
    3
    DC-DC
    2.2 MHz
    -
    Surface Mount
    QFN
    16
    3 x 3 x 0.85mm
    -
    -
    5.5 V
    +125 °C
    600mA
    3.6 V
    • RS-artikelnummer 187-9376
    • Tillv. art.nr MIC2800-G2SYML-TR
    Var (i en rulle med 5000)
    13,816 kr
    Microchip
    Controller
    3
    DC-DC
    2.2 MHz
    -
    Surface Mount
    QFN
    16
    3 x 3 x 0.85mm
    -
    -
    5.5 V
    +125 °C
    600mA
    3.6 V
    • RS-artikelnummer 222-4803
    • Tillv. art.nr ICE1HS01G1XUMA1
    Var (i en rulle med 2500)
    5,591 kr
    Infineon
    Resonant Mode Controller
    1
    -
    600 kHz
    3.9mm
    -
    PG-DSO-8-13
    8
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 168-4093
    • Tillv. art.nr TPS40210DGQ
    Var (i ett rör med 80)
    23,427 kr
    Texas Instruments
    Boost Controller
    -
    -
    -
    3mm
    Surface Mount
    HTSSOP
    10
    3 x 3 x 1.02mm
    3mm
    1.02mm
    52 V
    +125 °C
    -
    9 V
    Resultat per sida