TE Connectivity Vibration Sensor, 0°C → +70°C

Mängdrabatt möjlig

Antal (1 enhet)*

163,47 kr

(exkl. moms)

204,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 22 enhet(er) från den 22 december 2025
  • Dessutom levereras 58 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9163,47 kr
10 - 24114,46 kr
25 - 49106,29 kr
50 - 9998,67 kr
100 +97,22 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
893-7301
Tillv. art.nr:
1-1002908-0
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Length

41mm

Width

16mm

Depth

0.04mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Dimensions

41 (mm) x 16 (mm) x 40 (μm)

TE Connectivity DT Series Piezoelectric Vibration Sensors


TE Connectivity’s MEAS piezoelectric film sensors are constructed from silver ink screen printed electrodes on rectangular piezo film. Piezo vibration sensors without a lead can be adhered directly to a surface using epoxy resin or double sided tape, and leads can be attached with crimps, eyelets, conductive epoxy or compressive clamping. For the piezoelectric sensors that come with a lead, 28 AWG wire and a riveted lug are used.

Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.

Silver ink electrodes
A wide range of thicknesses and sizes are available
Thin piezo polymer with high piezo activity

relaterade länkar