TE Connectivity Vibration Sensor, 90 μA Max → +85°C

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
221-7315
Tillv. art.nr:
11027661-00
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Maximum Current

90 μA

Maximum Operating Temperature

+85°C

The TE Connectivity ACH-01 is an inexpensive, general purpose accelerometer with outstanding performance characteristics. The use of piezoelectric polymer film in the ACH-01 provides many cost/performance advantages that allow it to be used in a wide range of applications where the use of traditional accelerometer technology is impractical. It is specifically designed for high volume applications which require the permanent installation of an accelerometer.

Wide Frequency Response
Excellent Phase Response
Small Temperature Dependence
Wide Supply Voltage Range
Excellent Linearity
Very High Resonant Frequency
Wide Dynamic Range
Low Transverse Sensitivity
Wide Temperature Range
Low Impedance Output  Ultra Low Power

722

relaterade länkar