TE Connectivity Vibration Sensor, 28V Max, -40°C → +85°C
- RS-artikelnummer:
- 302-537
- Tillv. art.nr:
- 11028362-00
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
49,50 kr
(exkl. moms)
61,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 49,50 kr |
| 10 - 99 | 44,46 kr |
| 100 + | 41,10 kr |
*vägledande pris
- RS-artikelnummer:
- 302-537
- Tillv. art.nr:
- 11028362-00
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Maximum AC Voltage | 125V | |
| Maximum DC Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum AC Voltage 125V | ||
Maximum DC Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity LDT With Crimps Vibration Sensor is a flexible component comprising a 28 μm thick piezoelectric PVDF polymer film with screen printed silver ink electrodes, laminated to a 0.125 mm polyester substrate, and fitted with two crimped contacts. As the piezo film is displaced from the mechanical neutral axis, bending creates very high strain within the piezopolymer and high voltages are generated. When the assembly is deflected by direct contact, the device acts as a flexible "switch", and the generated output is sufficient to trigger MOSFET or CMOS stages directly.
Solder tab connection
Both no mass and with mass versions
Withstands high impact
Both no mass and with mass versions
Withstands high impact
relaterade länkar
- RS PRO Vibration Sensor 28V Max -40°C → +120°C
- TE Connectivity Vibration Sensor, 90 μA Max → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- TE Connectivity Vibration Sensor 3V Max, -20 → 60°C → -40 → 120°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C