KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

Mängdrabatt möjlig

Antal (1 enhet)*

4 319,95 kr

(exkl. moms)

5 399,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 14 319,95 kr
2 +4 091,02 kr

*vägledande pris

RS-artikelnummer:
205-5817
Tillv. art.nr:
VS-JV10A
Tillverkare / varumärke:
KEMET
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KEMET

Maximum Shock / Vibration

±50m/s²

Maximum Current

600 μA

Maximum DC Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

18 x 11 mm

COO (Country of Origin):
JP
The Kemet VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed. Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analysers.

Proprietary piezo ceramic material
High sensitivity
Large sensing bandwidth
Built-in amplifier

relaterade länkar