Banner Vibration Sensor, 46mm/s Max, 9 mA Max, 30V Max, -40°C → +105°C
- RS-artikelnummer:
- 293-761
- Tillv. art.nr:
- QM30VT2
- Tillverkare / varumärke:
- Banner
Antal (1 enhet)*
4 160,78 kr
(exkl. moms)
5 200,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 160,78 kr |
*vägledande pris
- RS-artikelnummer:
- 293-761
- Tillv. art.nr:
- QM30VT2
- Tillverkare / varumärke:
- Banner
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
| Brand | Banner | |
| Maximum Shock / Vibration | 46mm/s | |
| Maximum Current | 9 mA | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Välj alla | ||
|---|---|---|
Brand Banner | ||
Maximum Shock / Vibration 46mm/s | ||
Maximum Current 9 mA | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
The Banner Vibration and Temperature Sensor is a sophisticated solution designed to monitor machine health and performance continually. Engineered to detect dual-axis vibration and temperature variations, this sensor identifies potential mechanical failures, including bearing issues, misalignments, and imbalances.
Userfriendly software for managing sensor configurations and data
Industrialgrade resilience suitable for harsh conditions
Minimal installation footprint aids in effective deployment
Industrialgrade resilience suitable for harsh conditions
Minimal installation footprint aids in effective deployment
relaterade länkar
- Banner Vibration Sensor 9 mA Max -40°C → +105°C
- ifm electronic Vibration Sensor 100 mA Max -30°C → +60°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor 20 mA Max 1 kHz, -40°C → +85°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C