RS PRO Träskruv Rostfritt stål, Försänkt huvud, 4 mm 50 mm, Pozidriv fäste

Mängdrabatt möjlig

Antal (1 låda med 100 enheter)*

147,31 kr

(exkl. moms)

184,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Låda(or)
Per låda
Per enhet*
1 - 4147,31 kr1,473 kr
5 - 9139,78 kr1,398 kr
10 - 29132,94 kr1,329 kr
30 +123,76 kr1,238 kr

*vägledande pris

RS-artikelnummer:
797-6235
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Träskruv

Gänga

4 mm

Huvudform

Försänkt

Enhetstyp

Pozidriv

Material

Rostfritt stål

Standarder/godkännanden

BS EN 61340, ANSI/ESD S20, RoHS

Längd

50mm

Kvalitet

A2

RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 4 mm Thread, 50 mm Length


These A2 stainless steel screws from RS PRO are an excellent choice when you need durable fasteners to join chipboards or most other types of timber boards. They have a thread that runs all the way up to the underside of the head, ensuring a firm hold. They come in a bag of 100 pieces, so they're a good choice for large-scale applications.

The Pozidriv head allows you to apply more torque or twisting strength than a slotted drive would allow. This makes it easier to connect the boards and guarantees that they'll stay in place. Their countersunk head means you can insert the screws either flush with or below the surface of your board for a smoother finish.

Thanks to their stainless steel construction, these screws are long-lasting and durable. They comply with Restriction of Hazardous Substances (RoHS) standards, meaning they contain only trace amounts of harmful materials.

Features and Benefits


  • Pozidriv drive type

  • Countersunk head shape

  • Length of 50 mm

  • Stainless steel

  • A2 304 stainless steel type

  • Thread size of 4 mm

  • Relaterade länkar