RS PRO Träskruv, Krompläterad, Svart, Zinkpläterad, Nickelpläterad Rostfritt stål, Försänkt huvud, 5 mm 50 mm, Pozidriv

Mängdrabatt möjlig

Antal (1 låda med 100 enheter)*

204,19 kr

(exkl. moms)

255,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 51 enhet(er) från den 16 mars 2026
  • Dessutom levereras 22 enhet(er) från den 16 mars 2026
  • Dessutom levereras 155 enhet(er) från den 15 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 - 4204,19 kr2,042 kr
5 - 9194,10 kr1,941 kr
10 - 29183,68 kr1,837 kr
30 +171,47 kr1,715 kr

*vägledande pris

RS-artikelnummer:
797-6232
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Träskruv

Gänga

5 mm

Huvudform

Försänkt

Enhetstyp

Pozidriv

Material

Rostfritt stål

Ytbehandling

Krompläterad, Svart, Zinkpläterad, Nickelpläterad

Standarder/godkännanden

DIN 85, DIN 916, DIN 7985, DIN 964, ISO 7379, DIN 963, DIN 965, DIN 931, DIN 933, DIN 912, DIN 84, DIN 7985T, ISO 7380, DIN 965T

Längd

50mm

COO (ursprungsland):
VN

RS PRO Stainless Steel Wood Chipboard Screw


Whenever there is a requirement to full corrosion resistance, a stainless-steel Wood Screw is a perfect fit to complete many projects as this is the most common mechanical woodworking fasteners for joining wood to wood.

We are proudly introducing our own branded RS PRO Stainless Steel Wood Screw with measurements of 50 mm long and 5 mm thread size. Countersunk is one of the most popular shapes, same as Pozidriv characterising the drive type as these parameters are essential to materialise your plan safely and esthetically pleasing.

Our Screws are modern production, giving you reliable and robust penetration of various types of hardwood. They can also withstand high-intensity driving. The primary purpose of these Woodscrews is to serve specifically for use in Chipboards, MDF and when fixing timber.

You are getting a similar insertion speed to twin-threaded Woodscrews, and their usability may be used in end grain section. No pilot hole is required in most of timbers, meaning you are gaining more time and reducing potential damage of the Wood so you can focus on other vital tasks.

Features and Benefits


  • Full corrosion resistant thanks to stainless-steel material

  • Reliable wood penetration for different types of hardwood

  • Countersunk Head Screw chipboard measurements of 50 mm long and 5 mm thread size

  • No pilot hole needed in most timbers when using our Wood Screws

  • Similar insertion speeds to twin-threaded Woodscrews

  • May be used in the end grain section

  • The Steel Wood Screws are fully threaded, meaning the threaded part of the Screw does not stops before it gets to the head

  • Applications


    Where to use Woodscrews is almost endless, but the most common places are:

  • Using Wood Screws when joining cabinets and furniture parts

  • Mounting hardware and trim

  • Utilising Steel Wood Screws in building jigs and clamping forms

  • Using Screws for MDF (Medium-Density Fibreboard)

  • Frequently asked questions


    How much weight can a Wood Screw Hold?

    Various coarse-threaded wood screws can hold weights over 100 pounds when attached to purpose-made wood studs.

    How far should Screws go into Wood?

    The thickness of materials being joined and the orientation of the parts of the joint will have a direct bearing on the appropriate screw length. The recommendation would be to use a screw of at least 2 to 3 times the thickness of the material you are adding. It might be necessary to try screws of various lengths before identifying those best suited to your purposes. If the Screw doesn’t fully penetrate the material allowing for tightening, then you should cut off the end. It will be necessary to apply a screw of a shorter length.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Relaterade länkar