Block N87 E 20 Transformer Ferrite Core, 1470nH, For Use With Reactors, Transformers

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
172-4803
Tillv. art.nr:
FS-1E-2006-01
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Core Size

E 20

For Use With

Reactors, Transformers

Dimensions

20.4 x 5.9 x 10.1mm

AL Rating

1470nH

Material

N87

Depth

10.1mm

Length

20.4mm

Width

5.9mm

Maximum Temperature

+210°C

COO (Country of Origin):
DE

Block FS-1E Series Size 20/10/6 Ferrite Transformer Cores


FS-1E series size 20/10/6 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7434 has a 0.1mm gap
Stock number 840-7522 has a 0.2mm gap
Stock number 840-7604 has a 0.5mm gap
Stock number 840-7686 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7248 and 840-7257
For potting box see stock number 840-7383 and 840-7392


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

relaterade länkar