Block, E 32 for use with FS-1E-3211-00

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
840-7248
Tillv. art.nr:
FS-2E-2006-10
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Accessory Type

E 32

For Use With

FS-1E-3211-00

Material

Rynite 530(L)

COO (Country of Origin):
DE

Block FS-2E Series Size 20/10/6 Ferrite Transformer Bobbins


FS-2E series size 20/10/6 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7257) or vertical (stock number 840-7248) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7134 typically
For potting boxes see stock numbers 840-7383 and 840-7392


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Relaterade länkar