Block N87 E 70 Transformer Ferrite Core, 9700nH, For Use With Reactors, Transformers
- RS-artikelnummer:
- 161-7778
- Tillv. art.nr:
- FS-1E-7032-10
- Tillverkare / varumärke:
- Block
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 161-7778
- Tillv. art.nr:
- FS-1E-7032-10
- Tillverkare / varumärke:
- Block
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
| Brand | Block | |
| Core Size | E 70 | |
| For Use With | Reactors, Transformers | |
| Dimensions | 70.5 x 32 x 33.2mm | |
| AL Rating | 9700nH | |
| Material | N87 | |
| Depth | 33.2mm | |
| Length | 70.5mm | |
| Width | 32mm | |
| Maximum Temperature | +210°C | |
| Välj alla | ||
|---|---|---|
Brand Block | ||
Core Size E 70 | ||
For Use With Reactors, Transformers | ||
Dimensions 70.5 x 32 x 33.2mm | ||
AL Rating 9700nH | ||
Material N87 | ||
Depth 33.2mm | ||
Length 70.5mm | ||
Width 32mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
Block FS-1E Series Size 70/33/32 Ferrite Transformer Cores
FS-1E series size 70/33/32 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7478 has a 0.1mm gap
Stock number 840-7566 has a 0.2mm gap
Stock number 840-7648 has a 0.5mm gap
Stock number 840-7721 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Stock number 840-7478 has a 0.1mm gap
Stock number 840-7566 has a 0.2mm gap
Stock number 840-7648 has a 0.5mm gap
Stock number 840-7721 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
relaterade länkar
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors