- RS-artikelnummer:
- 709-9596
- Tillv. art.nr:
- 8613
- Tillverkare / varumärke:
- Kimberly Clark
Tillfälligt slut i lager – restorder för leverans 2024-05-31
Pris (ex. moms) 1 låda med 6
1 043,79 kr
(exkl. moms)
1 304,74 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 9 | 1 043,79 kr | 173,965 kr |
10 - 19 | 1 001,99 kr | 166,998 kr |
20 + | 970,71 kr | 161,785 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 709-9596
- Tillv. art.nr:
- 8613
- Tillverkare / varumärke:
- Kimberly Clark
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Hostess, 8613, Jumbo Roll Toilet Tissue, 1 ply, White, 12 rolls x 1000 sheets
For a practical, consistent and economical solution choose Hostess Toilet Tissue. A jumbo roll toilet tissue which offers a cost efficient quality for busy, high traffic washrooms. Hostess Jumbo Roll Toilet Tissue offers high capacity with each roll 10x longer than a standard roll. Compatible with Aquarius Jumbo Non-Stop Toilet Tissue Dispenser (product code 6991). For environmental assurance, Hostess Jumbo Roll Toilet Tissue is made from 100% recycled fibres, carries the European Ecolabel and has reliable flushability. Each case contains 12 rolls of 1000, 1 ply sheets (each roll = 400m) sized 40cm x 9cm. This product has a 76mm core. 12 rolls x 1,000 white, 1 ply sheets (4,800 m)
Features and Benefits;
12 rolls x 1,000 white, 1 ply sheets (4,800 m)
A jumbo roll toilet tissue which offers a cost efficient quality for busy, high traffic washrooms.
Hostess Jumbo Roll Toilet Tissue offers high capacity with each roll 10x longer than a standard roll.
For environmental assurance, Hostess Jumbo Rolled Toilet Tissue is made from 100% recycled fibres, carries the European Ecolabel and has reliable flushability.
Compatible with Aquarius Jumbo Non-Stop Toilet Tissue Dispenser (product code 6991).
A jumbo roll toilet tissue which offers a cost efficient quality for busy, high traffic washrooms.
Hostess Jumbo Roll Toilet Tissue offers high capacity with each roll 10x longer than a standard roll.
For environmental assurance, Hostess Jumbo Rolled Toilet Tissue is made from 100% recycled fibres, carries the European Ecolabel and has reliable flushability.
Compatible with Aquarius Jumbo Non-Stop Toilet Tissue Dispenser (product code 6991).
Compatible with;
Aquarius™ Jumbo Non-Stop Toilet Tissue Dispenser 6991 – White
RS stock no: 1816565
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Specifikationer
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Mini Jumbo |
Number of Sheets | 12000 |
Number of Rolls | 12 |
Range | HOSTESS 400 |
Colour | White |
Metres Per Case | 4800m |
Better World Product | Yes |
Better World Verification | EU Ecolabel |
- RS-artikelnummer:
- 709-9596
- Tillv. art.nr:
- 8613
- Tillverkare / varumärke:
- Kimberly Clark