- RS-artikelnummer:
- 181-6565
- Tillv. art.nr:
- 6991
- Tillverkare / varumärke:
- Kimberly Clark
16 I lager för avsändande samma dag
Pris (ex. moms) Varje
371,85 kr
(exkl. moms)
464,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 371,85 kr |
- RS-artikelnummer:
- 181-6565
- Tillv. art.nr:
- 6991
- Tillverkare / varumärke:
- Kimberly Clark
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Aquarius, 6991, Jumbo Non-Stop Toilet Tissue Dispenser, White, 1 x 1 Dispenser
Innovative and stylish, paired with exceptional performance, choose Aquarius Dispensers. Part of a coordinated washroom range, designed to work in perfect harmony with Kleenex and Scott Toilet Tissue Rolls. The Aquarius Jumbo Non-Stop Toilet Tissue Dispenser offers a high capacity solution, with minimal maintenance, ideal for the busiest washrooms. Easy to load with less time spent refilling, including a never-run-out replacement roll feature for a continuous supply. Also available in black (code 7184). Dispenser size 38.2cm (L) x 44.6cm (W) x 12.9cm (D). Compatible with, recommended: 8515. Also compatible with: 8573, 8501, 8625, 8404, 8503, 8572, 8613, 8625. 1 x Aquarius Jumbo Non-Stop Toilet Tissue Dispenser - White
Features and Benefits
1 x Aquarius Jumbo Non-Stop Toilet Tissue Dispenser - White
A high capacity solution, with minimal maintenance, ideal for the busiest washrooms.
Easy to load with less time spent refilling including a never-run-out replacement roll feature for a continuous supply.
Sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean.
Compatible with, recommended: 8515. Also compatible with: 8573, 8501, 8625, 8404, 8503, 8572, 8613, 8625.
A high capacity solution, with minimal maintenance, ideal for the busiest washrooms.
Easy to load with less time spent refilling including a never-run-out replacement roll feature for a continuous supply.
Sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean.
Compatible with, recommended: 8515. Also compatible with: 8573, 8501, 8625, 8404, 8503, 8572, 8613, 8625.
Compatible with;
Scott® Essential™ Jumbo Roll Toilet Tissue 8615 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
RS stock no: 1831527
Scott® Essential™ Jumbo Roll Toilet Tissue 8614 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
Scott® Essential™ Jumbo Roll Toilet Tissue 8614 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
RS stock no: 4951637
Specifikationer
Attribute | Value |
---|---|
Colour | White |
Single Or Dual | Single |
Material | Plastic |
Height | 129mm |
Depth | 445mm |
Width | 380mm |
Range | Aquarius |