WYPALL 1 rolls of 750 Sheets Toilet Roll, 1 ply

Antal (1 rulle med 750 enheter)*

2 303,85 kr

(exkl. moms)

2 879,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +2 303,85 kr3,072 kr

*vägledande pris

RS-artikelnummer:
240-1702
Tillv. art.nr:
K7972
Tillverkare / varumärke:
WYPALL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WYPALL

Number of Ply

1

Core Diameter

75mm

Number of Sheets

750

Roll Diameter

383mm

Number of Rolls

1

RoHS-status: Undantagen

COO (Country of Origin):
US
The Kimberly Clark L40 is an efficient general-purpose single-use wiper that offers the perfect combination of value and versatility for everyday wiping tasks. These wipers use double re-creped (DRC) base sheet technology, layered fabric that’s strong, thick and highly absorbent so it cleans up fast without falling apart, does the job with fewer wipers and helps reduce costs. Ideal for industrial tasks such as cleaning, process line wiping, soaking up large spills. And also in healthcare for wiping patients’ hands and face. Compatible with the Centrefeed Roll Control System, a quick loading, easy-clean unit that reduces waste, maintains hygiene.

Strong enough for industrial environments, yet soft enough for hand and face wiping
Exceptional strength and absorbency
Double re-creped (DRC) base sheet technology, layered fabric that’s strong, thick and highly absorbent so it cleans up fast without fal

The wipers come at the value you would expect from a limited life wiper but with exceptional strength and absorbency, resulting in fewer wipers used and less money spent. No wonder the WypAll* L40 range is the wiper of choice for industry professionals wh

relaterade länkar