Eaton Fast länk till NH Säkringar, 63 A

Antal (1 enhet)*

397,26 kr

(exkl. moms)

496,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 09 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +397,26 kr

*vägledande pris

RS-artikelnummer:
247-074
Tillv. art.nr:
100660 Z-SLS/TR-SET
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Fast länk

Säkringstyp

NH

Strömsklass

63 A

Höjd

80mm

Bredd

54 mm

Djup

45mm

Standarder/godkännanden

RoHS

COO (ursprungsland):
DE
The Eaton isolating blade set offers a comprehensive solution for enhancing the functionality and safety of electrical installations. Designed with precision, it caters to the demands of both commercial and industrial applications. Its robust construction ensures longevity, with components that seamlessly integrate into existing systems. This product prioritises efficiency with features tailored to facilitate quick installation and reliable operation. Ideal for environments requiring high-performance standards, it exemplifies the manufacturer's commitment to innovation in electrical distribution solutions. With a focus on user-friendly design, this isolating blade set significantly contributes to optimising electrical systems, ensuring dependable performance under varied conditions.

Constructed with durable materials to withstand demanding industrial settings

Designed for easy snap-fit onto DIN rail, facilitating rapid installation

Includes a comprehensive set of conversion components to simplify usage

Optimised for ambient temperatures ranging from -25 °C to 55 °C

Provides excellent current dissipation, enhancing operational reliability

Complies with RoHS regulations for environmentally responsible use

Enables seamless integration with existing Eaton distribution parts

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.