RS PRO Slangkoppling, Förkromad mässing, slang ID 11 mm ID, 35 bar
- RS-artikelnummer:
- 234-9561
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
127,15 kr
(exkl. moms)
158,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 19 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 127,15 kr |
*vägledande pris
- RS-artikelnummer:
- 234-9561
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Slangkoppling | |
| Slanginsidediameter | 11mm | |
| Kroppmaterial | Förkromad mässing | |
| Maximalt arbetstryck | 35 bar | |
| Minsta arbetsstemperatur | -40°C | |
| Maximal arbetstemperatur | 105°C | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Slangkoppling | ||
Slanginsidediameter 11mm | ||
Kroppmaterial Förkromad mässing | ||
Maximalt arbetstryck 35 bar | ||
Minsta arbetsstemperatur -40°C | ||
Maximal arbetstemperatur 105°C | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- TR
RS PRO Female Thread Nipple Hose Coupling
RS PRO is proud to introduce a new series of hose couplings designed for quick and safe connections for hoses. These high-quality female thread nipple connectors are made from chrome-plated brass with BSPP thread standard, non-valved, and available with ½ in or ¾ in connections.
Why would you choose these hose couplings?
Our straight-through hose couplings are suitable for low and high-pressure applications and have a temperature range of -40°C to +105°C. They offer quick connection and are commonly used in water delivery systems in agriculture, gardens, and industrial applications.
Features and Benefits
Material
Specification
RS PRO Female Thread Nipple Hose Coupling Variants – Available Separately
Applications
Why would you choose RS PRO for Hose Couplings?
RS PRO is our own brand that offers high-quality hose coupling to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Slangkoppling, Förkromad mässing, slang ID 11 mm ID, 35 bar
- Nito Slangkoppling, Kontaktdon, Förkromad mässing, 25 bar
- Nito Slangkoppling, Mässing, slang ID 12.7 mm ID, 25 bar
- Nito Slangkoppling, Mässing, slang ID 19.05 mm ID, 25 bar
- RS PRO Slangkoppling, Nickelpläterad mässing, slang ID 10 mm ID, 100 bar
- RS PRO Slangkoppling, Nickelpläterad mässing, slang ID 12 mm ID, 100 bar
- RS PRO Slangkoppling, Kontaktdon, Mässing, slang ID 0.5 in ID, 25 bar
- RS PRO Slangkoppling, Adapter, Mässing, slang ID 16 mm ID, 50 bar