Eaton Sinusvågfilter DX-SIN3, 500V ac, 32 A 0.12 kHz

Antal (1 enhet)*

10 784,82 kr

(exkl. moms)

13 481,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 03 mars 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 784,82 kr

*vägledande pris

RS-artikelnummer:
259-670
Tillv. art.nr:
271594 DX-SIN3-032
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Maximal spänning

500V ac

Produkttyp

Sinusvågfilter

Serie

DX-SIN3

Maximal ström

32A

Maximal arbetstemperatur

45°C

Maximal omkopplingsfrekvens

0.12kHz

Minsta arbetsstemperatur

-10°C

Standarder/godkännanden

IEC, EN61800-5, EN61800-3, UL 508C, CSA-C22.2 No. 14, UL CE

Längd

240mm

Höjd

280mm

Djup

200mm

RoHS-status: Undantagen

COO (ursprungsland):
DE
The Eaton DX Sine filter is engineered for three-phase systems, delivering unparalleled performance at 500 V AC whilst accommodating frequencies of 50/60 Hz. Designed specifically for use with DA1, DL1, DG1, SVX, and SPX series, this filter enhances power quality by minimising harmonic distortion. Its robust construction ensures reliability across various applications, making it ideal for both industrial and commercial use. With a weight of 19.7 kg and a compact footprint, the DX Sine filter is easy to integrate into existing systems. Certified with multiple esteemed safety standards, including UL and CE, it guarantees not only protection but also compliance with global regulations. Choose the DX Sine filter for a seamless blend of efficiency, safety, and minimal operational disruptions.

Minimises harmonic distortion for enhanced power quality

Compatible with a range of Eaton drive systems

Robust construction ensures long-lasting reliability

Lightweight design aids in easy installation and integration

Meets stringent safety certifications for global compliance

Designed to operate efficiently in diverse environmental conditions

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.