Eaton Sinusvågfilter DX-SIN3, 500V ac, 37 A 0.12 kHz

Antal (1 enhet)*

11 271,68 kr

(exkl. moms)

14 089,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 04 mars 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 271,68 kr

*vägledande pris

RS-artikelnummer:
256-781
Tillv. art.nr:
271595 DX-SIN3-037
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Maximal spänning

500V ac

Produkttyp

Sinusvågfilter

Serie

DX-SIN3

Maximal ström

37A

Maximal arbetstemperatur

45°C

Maximal omkopplingsfrekvens

0.12kHz

Minsta arbetsstemperatur

-10°C

Längd

240mm

Höjd

280mm

Djup

210mm

Standarder/godkännanden

IEC, EN61800-5, CSA-C22.2 No. 14, EN61800-3, UL

RoHS-status: Undantagen

COO (ursprungsland):
DE
The Eaton DX Sine filter is designed to enhance the performance of three-phase systems operating at 500 V AC. With a robust current rating of 37 A, it ensures efficient operation while effectively minimising harmonics and electrical noise. Built to complement the DG1 drive series, this filter not only improves the quality of power delivery but also protects sensitive equipment from voltage spikes. The compact design ensures easy integration into existing setups while meeting a variety of international standards for safety and electromagnetic compatibility. Its versatile mounting options allow for flexible installation in various applications, making it a reliable choice for industrial settings where power quality is paramount.

Designed for seamless integration with the DG1 series drives

Helps reduce harmonic distortion for cleaner power supply

Supports improved electromagnetic compatibility for sensitive equipment

Compact dimensions facilitate flexible installation options

Robust construction ensures durability in challenging environments

Versatile operation across varying temperature limits

Meets multiple international safety certifications for added reassurance

Optimised for three-phase applications to ensure operational efficiency

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.