TE Connectivity PCB Mount Signal Relay, 4.5V Coil, 2A Switching Current
- RS-artikelnummer:
- 271-1384
- Tillv. art.nr:
- IMB02ITS 2-1462041-3
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 rör med 1000 enheter)*
40 774,00 kr
(exkl. moms)
50 968,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 1000 - 1000 | 40,774 kr | 40 774,00 kr |
| 2000 + | 39,057 kr | 39 057,00 kr |
*vägledande pris
- RS-artikelnummer:
- 271-1384
- Tillv. art.nr:
- IMB02ITS 2-1462041-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 4.5V | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 4.5V | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
The TE Connectivity Signal relays of IM B series, as part of our smallest types of relays. It offer a wide range of variations suitable for many applications. The IM B series are equipped with a 1 pole normally open contact and available as high dielectric or high load version. This relay has a slim line 10x 6 mm and low profile 5.65 mm.
RoHS and REACH approved
Bifurcated or single contacts
Minimum board space 60 mm2
High mechanical shock resistance
Bifurcated or single contacts
Minimum board space 60 mm2
High mechanical shock resistance
relaterade länkar
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Fujitsu Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT