- RS-artikelnummer:
- 195-8057
- Tillv. art.nr:
- FTR-B3GA4.5Z
- Tillverkare / varumärke:
- Fujitsu
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
36,32 kr
(exkl. moms)
45,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 36,32 kr |
5 - 9 | 34,68 kr |
10 - 19 | 32,65 kr |
20 - 29 | 31,05 kr |
30 + | 29,57 kr |
- RS-artikelnummer:
- 195-8057
- Tillv. art.nr:
- FTR-B3GA4.5Z
- Tillverkare / varumärke:
- Fujitsu
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
DPDT 2C
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 30 W |
Series | FTR-B3 |
Length | 10.6mm |
Latching | No |
Depth | 7.2mm |
Height | 5.45mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 2A |
Number of Poles | 2 |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 145Ω |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |
Isolation Coil To Contact | 1.5kV ac |