Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT

Mängdrabatt möjlig

Antal (1 rör med 40 enheter)*

1 524,84 kr

(exkl. moms)

1 906,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 120 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
40 - 4038,121 kr1 524,84 kr
80 - 12034,309 kr1 372,36 kr
160 - 28030,498 kr1 219,92 kr
320 - 60026,684 kr1 067,36 kr
640 +22,873 kr914,92 kr

*vägledande pris

RS-artikelnummer:
173-8984
Tillv. art.nr:
TX2-4.5V-TH
Tillverkare / varumärke:
Panasonic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Panasonic

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Series

G6S

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

2

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

60VA

Coil Resistance

145Ω

Operating Temperature Range

-40 → +85°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

140mW

COO (Country of Origin):
JP

TX Series - Inrush


With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

relaterade länkar