Omron Surface Mount Latching Relay, 5V dc Coil, 1A Switching Current, DPDT

Mängdrabatt möjlig

Antal (1 enhet)*

49,78 kr

(exkl. moms)

62,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 884 enhet(er), redo att levereras
Enheter
Per enhet
1 - 949,78 kr
10 - 9948,04 kr
100 - 24946,64 kr
250 +44,75 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
233-4190
Tillv. art.nr:
G6KU-2F-Y DC5
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Application

Amusement Equipment, Building Automation Equipment, Home Appliances, Industrial Equipment, Office Automation Aachines, Security Equipment, Telecommunication Equipment, Test and Measurement Equipment

Switching Current

1A

COO (Country of Origin):
CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.

100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Double winding latching model

relaterade länkar