Omron Surface Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
Förpackningsalternativ:
RS-artikelnummer:
683-9744
Tillv. art.nr:
G6KU-2F-Y DC4.5
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

30 W

Length

10mm

Latching

Yes

Depth

7.8mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.8mm

Terminal Type

Surface Mount

Application

Signal

Switching Current

1A

Features

3.2mm Pitch

Operating Temperature Range

-40 → +70°C

Isolation Coil To Contact

1.5kV ac

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Coil Resistance

194Ω

Contact Material

Gold Plated

Maximum Switching Power AC

37.5VA

Life

10000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Coil Power

100mW

COO (Country of Origin):
JP

Omron G6K Series


Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

relaterade länkar