Omron Surface Mount Latching Relay, 5V dc Coil, DPDT
- RS-artikelnummer:
- 254-3150
- Tillv. art.nr:
- G6KU-2G-Y-TR DC5
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
45,86 kr
(exkl. moms)
57,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 787 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 45,86 kr |
| 10 - 99 | 44,31 kr |
| 100 - 499 | 43,52 kr |
| 500 - 999 | 41,97 kr |
| 1000 + | 40,18 kr |
*vägledande pris
- RS-artikelnummer:
- 254-3150
- Tillv. art.nr:
- G6KU-2G-Y-TR DC5
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
- COO (Country of Origin):
- CN
The Omron relay is surface mounting relay wIth the worlds smallest mounting area. Sub miniature model as small as 5.2 (h) x 6.5 (w) x 10 (l) mm is ideal for high-densIty mounting (G6K(U)-2f(-Y)). Surface mounting terminal models incorporate a unique term
Contact resistance 1 100 mΩ maximum
Operating (set) time 3 ms max
Release (reset) time 3 ms max
Failure rate (P level) 3 10 μA at 10 mVDC
Ambient operating temperature -40 to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Operating (set) time 3 ms max
Release (reset) time 3 ms max
Failure rate (P level) 3 10 μA at 10 mVDC
Ambient operating temperature -40 to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
relaterade länkar
- Omron Surface Mount Latching Relay DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT