Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Antal (1 rör med 40 enheter)*

684,32 kr

(exkl. moms)

855,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 120 enhet(er) är redo att levereras
  • Dessutom levereras 1 520 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
40 +17,108 kr684,32 kr

*vägledande pris

RS-artikelnummer:
176-2711
Tillv. art.nr:
HFD3/5-S
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current DC

4 A

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

90 W

Length

15mm

Latching

No

Depth

7.5mm

Height

9.4mm

Dimensions

15 x 7.5 x 8.5mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Life

1 x 10^8 cycles

Operating Temperature Range

-40 → +85°C

Coil Resistance

178Ω

Electrical Life

100000 Operations

Maximum Switching Power AC

62.5VA

Contact Material

Gold Plated

Relay Switching Classification

Subminiature Signal Relay

Features

SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available

COO (Country of Origin):
CN
Surge withstand voltage up to 2500VAC,


SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm

relaterade länkar