Hongfa Europe GMBH Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 176-2974
- Tillv. art.nr:
- HFD3/024
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Antal (1 förpackning med 5 enheter)*
129,32 kr
(exkl. moms)
161,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- Dessutom levereras 80 enhet(er) från den 22 december 2025
- Dessutom levereras 2 370 enhet(er) från den 29 december 2025
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 25,864 kr | 129,32 kr |
*vägledande pris
- RS-artikelnummer:
- 176-2974
- Tillv. art.nr:
- HFD3/024
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 4 A | |
| Maximum Switching Current DC | 4 A | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 90 W | |
| Series | HFD3 | |
| Length | 15mm | |
| Latching | No | |
| Depth | 7.5mm | |
| Height | 9mm | |
| Dimensions | 15 x 7.5 x 9mm | |
| Terminal Type | PCB Pin | |
| Number of Poles | 1 | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1.5kV ac | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 140mW | |
| Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available | |
| Electrical Life | 100000 Operations | |
| Maximum Switching Power AC | 62.5VA | |
| Life | 1 x 10^8 cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated | |
| Coil Resistance | 4100Ω | |
| Relay Switching Classification | Subminiature Signal Relay | |
| Välj alla | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 4 A | ||
Maximum Switching Current DC 4 A | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 90 W | ||
Series HFD3 | ||
Length 15mm | ||
Latching No | ||
Depth 7.5mm | ||
Height 9mm | ||
Dimensions 15 x 7.5 x 9mm | ||
Terminal Type PCB Pin | ||
Number of Poles 1 | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Operating Temperature +85°C | ||
Coil Power 140mW | ||
Features SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available | ||
Electrical Life 100000 Operations | ||
Maximum Switching Power AC 62.5VA | ||
Life 1 x 10^8 cycles | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Coil Resistance 4100Ω | ||
Relay Switching Classification Subminiature Signal Relay | ||
- COO (Country of Origin):
- CN
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
relaterade länkar
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Relay 2A Switching Current, DPDT