Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Antal (1 rör med 40 enheter)*

857,12 kr

(exkl. moms)

1 071,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 960 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
40 +21,428 kr857,12 kr

*vägledande pris

RS-artikelnummer:
176-2709
Tillv. art.nr:
HFD3/5-L1
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current DC

4 A

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

90 W

Latching

Yes

Length

15mm

Depth

7.5mm

Height

9mm

Dimensions

15 x 7.5 x 9mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

2

Electrical Life

1 x 10^5 cycles

Operating Temperature Range

-40 → +85°C

Coil Resistance

250Ω

Maximum Switching Power AC

62.5VA

Life

1 x 10^8 cycles

Coil Power

100mW

Standards Met

CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Relay Switching Classification

Subminiature Signal Relay

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
Surge withstand voltage up to 2500VAC,


SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm

relaterade länkar