Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 173-8997
- Tillv. art.nr:
- TX2SA-LT-12V
- Tillverkare / varumärke:
- Panasonic
Antal (1 rör med 40 enheter)*
1 333,32 kr
(exkl. moms)
1 666,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 18 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 40 + | 33,333 kr | 1 333,32 kr |
*vägledande pris
- RS-artikelnummer:
- 173-8997
- Tillv. art.nr:
- TX2SA-LT-12V
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 8.2 x 7.4mm | |
| Terminal Type | Through Hole | |
| Application | Automotive | |
| Switching Current | 2A | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 2kV rms | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Life | 100000000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Application Automotive | ||
Switching Current 2A | ||
Coil Power 200mW | ||
Isolation Coil To Contact 2kV rms | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
Life 100000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
relaterade länkar
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- KEMET PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT