- RS-artikelnummer:
- 815-4852
- Tillv. art.nr:
- TX2SA-LT-3V-TH
- Tillverkare / varumärke:
- Panasonic
189 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
21,18 kr
(exkl. moms)
26,48 kr
(inkl. moms)
Enheter | Per unit |
1 + | 21,18 kr |
- RS-artikelnummer:
- 815-4852
- Tillv. art.nr:
- TX2SA-LT-3V-TH
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 7.5 A |
Maximum Switching Current DC | 7.5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Automotive |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Features | High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Coil Resistance | 64.3Ω |
Maximum Switching Power AC | 60VA |
Contact Material | Gold Plated |
Life | 100000000 operations |
Coil Power | 140mW |
Operating Temperature Range | -40 → +85°C |
Electrical Life | 100000 Operations |
- RS-artikelnummer:
- 815-4852
- Tillv. art.nr:
- TX2SA-LT-3V-TH
- Tillverkare / varumärke:
- Panasonic