Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 173-8985
- Tillv. art.nr:
- TX2L12
- Tillverkare / varumärke:
- Panasonic
Antal (1 rör med 40 enheter)*
1 524,84 kr
(exkl. moms)
1 906,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 80 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 40 + | 38,121 kr | 1 524,84 kr |
*vägledande pris
- RS-artikelnummer:
- 173-8985
- Tillv. art.nr:
- TX2L12
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.4mm | |
| Height | 8.2mm | |
| Dimensions | 15 x 8.2 x 7.4mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Application | Automotive | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 100mW | |
| Isolation Coil To Contact | 2kV rms | |
| Minimum Operating Temperature | -40°C | |
| Life | 100000000 (Mechanical) cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Gold Plated | |
| Coil Resistance | 1.44 kΩ | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Automotive | ||
Maximum Operating Temperature +85°C | ||
Coil Power 100mW | ||
Isolation Coil To Contact 2kV rms | ||
Minimum Operating Temperature -40°C | ||
Life 100000000 (Mechanical) cycles | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Coil Resistance 1.44 kΩ | ||
- COO (Country of Origin):
- JP
TX Series - Latching
These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.
High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
relaterade länkar
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- KEMET PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT