PR Electronics 9100 Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V dc
- RS-artikelnummer:
- 270-1747
- Tillv. art.nr:
- 9113AB
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
6 109,61 kr
(exkl. moms)
7 637,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 109,61 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1747
- Tillv. art.nr:
- 9113AB
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Temperature Converter | |
| Input Signal Type | Current, RTD, Thermocouple | |
| Output Signal Type | Current | |
| Input Range | 3.5 → 23mA | |
| Output Range | 0 → 23mA | |
| Supply Voltage | 19.2 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 9100 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Temperature Converter | ||
Input Signal Type Current, RTD, Thermocouple | ||
Output Signal Type Current | ||
Input Range 3.5 → 23mA | ||
Output Range 0 → 23mA | ||
Supply Voltage 19.2 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 9100 | ||
- COO (Country of Origin):
- DK
The PR Electronics Temperature / mA converter is designed to use for conversion and scaling of temperature RTD, TC, mA signal and active current signals. The devices can be mounted vertically or horizontally without distance between neighbouring units.
Copying of the configuration from one device to others of the same type via the display front
Advanced monitoring of internal communication and stored data
Advanced monitoring of internal communication and stored data
relaterade länkar
- PR Electronics 9100 Series Signal Conditioner RTD Current Output, 19.2 → 31.2V dc
- PR Electronics 9100 Series Signal Conditioner Voltage Input 19.2 → 31.2V dc Supply,
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 → 31.2V dc
- PR Electronics 9100 Series Transparent Repeater Current 19.2 → 31.2V dc Supply,
- Weidmuller ACT20X Series Signal Conditioner RTD Current Output, 19.2 → 31.2V
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 → 31.2V dc Supply
- PR Electronics 9 Series Signal Conditioner Current 19.2 → 31.2V dc Supply
- PR Electronics 9100 Series Universal Converter Current 19.2 → 31.2V dc Supply