PR Electronics 9100 Series Signal Conditioner, Current, Voltage Input, Current Output, 19.2 → 31.2V dc Supply,
- RS-artikelnummer:
- 270-1742
- Tillv. art.nr:
- 9106A1A
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
3 471,65 kr
(exkl. moms)
4 339,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 471,65 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1742
- Tillv. art.nr:
- 9106A1A
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Hart Transparent Repeater | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current | |
| Input Range | 3.5 → 23mA | |
| Output Range | 0 → 23mA | |
| Supply Voltage | 19.2 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 9100 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Hart Transparent Repeater | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current | ||
Input Range 3.5 → 23mA | ||
Output Range 0 → 23mA | ||
Supply Voltage 19.2 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 9100 | ||
- COO (Country of Origin):
- DK
The PR Electronics HART transparent repeater is a one or two channel isolated repeater. The detachable displays and the green and red front LEDs indicate operation status for each channel. It is suitable for monitoring of error events and cable breakage on input via the individual status relay and/or a collective electronic signal via the power rail.
Fast response
High accuracy
High accuracy
relaterade länkar
- PR Electronics 9100 Series Signal Conditioner Voltage Input 19.2 → 31.2V dc Supply,
- PR Electronics 9100 Series Signal Conditioner RTD Current Output, 19.2 → 31.2V dc
- PR Electronics 9 Series Signal Conditioner Current 19.2 → 31.2V dc Supply
- PR Electronics 9100 Series Transparent Repeater Current 19.2 → 31.2V dc Supply,
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 → 31.2V dc Supply
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 → 31.2V dc
- PR Electronics 9100 Series Universal Converter Current 19.2 → 31.2V dc Supply
- Weidmuller ACT20X Series Signal Conditioner Current Output IECEx