PR Electronics 9100 Series Signal Conditioner, Current, RTD, Thermocouple Input, Current Output, 19.2 → 31.2V dc

Antal (1 enhet)*

4 019,15 kr

(exkl. moms)

5 023,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 019,15 kr

*vägledande pris

RS-artikelnummer:
270-1746
Tillv. art.nr:
9113AA
Tillverkare / varumärke:
PR Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PR Electronics

Module Type

Temperature Converter

Input Signal Type

Current, RTD, Thermocouple

Output Signal Type

Current

Input Range

3.5 → 23mA

Output Range

0 → 23mA

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Series

9100

COO (Country of Origin):
DK
The PR Electronics Temperature / mA converter is designed to use for conversion and scaling of temperature RTD, TC, mA signal and active current signals. The devices can be mounted vertically or horizontally without distance between neighbouring units.

Copying of the configuration from one device to others of the same type via the display front
Advanced monitoring of internal communication and stored data

relaterade länkar