PR Electronics 3200 Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN, Relay Output, 16.8 → 31.2V dc
- RS-artikelnummer:
- 270-1732
- Tillv. art.nr:
- 3202A1-N
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
1 816,71 kr
(exkl. moms)
2 270,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 6 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 816,71 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1732
- Tillv. art.nr:
- 3202A1-N
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Pulse Isolator | |
| Input Signal Type | NAMUR Sensor, Switch | |
| Output Signal Type | NPN, Relay | |
| Input Range | 24V dc | |
| Supply Voltage | 16.8 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 3200 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Pulse Isolator | ||
Input Signal Type NAMUR Sensor, Switch | ||
Output Signal Type NPN, Relay | ||
Input Range 24V dc | ||
Supply Voltage 16.8 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 3200 | ||
- COO (Country of Origin):
- DK
The PR Electronics Pulse Isolator or Switch Amplifier interfaces a NAMUR sensor to typical control system input cards to provide NPN output. It monitors signal source for cable short circuit or cable break with alarm function on secondary output, power rail and LED status.
All terminals are over voltage protected
Polarity protected
Short circuit protected
Polarity protected
Short circuit protected
relaterade länkar
- PR Electronics 3200 Series Signal Conditioner Switch Input Relay Output, 16.8 → 31.2V dc
- PR Electronics 9200 Series Signal Conditioner Switch Input Relay Output, 19.2 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Voltage Input Voltage Output, 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX,
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx
- Weidmuller ACT20X Series Signal Conditioner Switch Input 19.2 → 31.2V
- Weidmuller ACT20P Series Signal Conditioner 16.8 → 31.2V Supply