PR Electronics 3100 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 16.8 → 31.2V dc

Antal (1 enhet)*

2 575,74 kr

(exkl. moms)

3 219,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 17 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 575,74 kr

*vägledande pris

RS-artikelnummer:
270-1730
Tillv. art.nr:
3118-N
Tillverkare / varumärke:
PR Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PR Electronics

Module Type

Bipolar Isolated Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 23mA

Output Range

0 → 23mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Series

3100

COO (Country of Origin):
DK
The PR Electronics Bipolar isolated converter is an isolating converter and splitter which can be used for signal conversion of standard bipolar analogue process signals into two individual unipolar analogue signals. The unit offers 4-port isolation and provides surge suppression and protects control systems from transients and noise.

High galvanic isolation
Excellent accuracy and high output load stability

relaterade länkar