PR Electronics 3100 Series Signal Conditioner, Temperature Input, Current, Voltage Output, 16.8 → 31.2V dc
- RS-artikelnummer:
- 270-1725
- Tillv. art.nr:
- 3112-N
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
1 779,38 kr
(exkl. moms)
2 224,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 779,38 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1725
- Tillv. art.nr:
- 3112-N
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Temperature Converter | |
| Input Signal Type | Temperature | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 23mA | |
| Output Range | 0 → 23mA | |
| Supply Voltage | 16.8 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 3100 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Temperature Converter | ||
Input Signal Type Temperature | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 23mA | ||
Output Range 0 → 23mA | ||
Supply Voltage 16.8 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 3100 | ||
- COO (Country of Origin):
- DK
The PR Electronics temperature converter measures a standard 2, 3 or 4 wire Pt100 temperature sensor, and provides an isolated analogue voltage or current output. The high 3 port isolation provides surge suppression and protects the control system from transients and noise.
Excellent accuracy
Excellent performance
Excellent performance
relaterade länkar
- PR Electronics 3100 Series Signal Conditioner Current 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX,
- PR Electronics 3100 Series Signal Conditioner Voltage Input Voltage Output, 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx
- PR Electronics 3100 Series Isolating Signal Converter Current Output
- PR Electronics 3200 Series Signal Conditioner Switch Input Relay Output, 16.8 → 31.2V dc
- PR Electronics 3100 Series Isolated Universal Converter Current 16.8 → 31.2V
- Weidmuller ACT20P Series Signal Conditioner 16.8 → 31.2V Supply