JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Voltage, Potentiometer Signal, Resistance,

Antal (1 enhet)*

4 300,04 kr

(exkl. moms)

5 375,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 300,04 kr

*vägledande pris

RS-artikelnummer:
268-0086
Tillv. art.nr:
TELIS9300U1
Tillverkare / varumärke:
JM CONCEPT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JM CONCEPT

Module Type

Universal Signal Converter

Input Signal Type

Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD

Output Signal Type

Current, Voltage, Relay

Input Range

Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V

Supply Voltage

80 → 256V ac

Operating Temperature Range

-10 → +60°C

Series

TELIS 9000

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
FR
The JM CONCEPT TELIS 9000 is a universal input transmitter with quadruple galvanic isolation, 24-bit conversion for inputs and 16-bit conversion for outputs, and accurate cold junction compensation at ± 1°C for thermocouple inputs. It has a pilot function that makes it possible to act on the display value influencing the output independent of the input.

It has blue backlit LCD display
Operating temperature range is -10°C to 60°C
IP20 rated polyamide housing
RS485 USB communication

relaterade länkar