JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Voltage, Potentiometer Signal, Resistance,
- RS-artikelnummer:
- 266-3039
- Tillv. art.nr:
- TELIS9400U2
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
5 002,59 kr
(exkl. moms)
6 253,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 002,59 kr |
*vägledande pris
- RS-artikelnummer:
- 266-3039
- Tillv. art.nr:
- TELIS9400U2
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Module Type | Universal Signal Converter | |
| Input Signal Type | Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD | |
| Output Signal Type | Current, Voltage, Relay | |
| Input Range | Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V | |
| Supply Voltage | 80 → 256V ac | |
| Operating Temperature Range | -10 → +60°C | |
| Series | TELIS 9000 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Module Type Universal Signal Converter | ||
Input Signal Type Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD | ||
Output Signal Type Current, Voltage, Relay | ||
Input Range Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V | ||
Supply Voltage 80 → 256V ac | ||
Operating Temperature Range -10 → +60°C | ||
Series TELIS 9000 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR
The JM Concept universal input transmitter comes with quadruple galvanic isolation. This device offers 24 bit conversion for inputs and 16 bit conversion for outputs. This device is guaranteed for 5 years.
Backlit LCD display
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
relaterade länkar
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current Relay Output, 22
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 90 → 230V ac
- JM CONCEPT JK 3000 Series Isolating Signal Converter Voltage Input Voltage Output, 22 → 240
- JM CONCEPT ULCOS 600 Series Current Signal Converter Current Relay Output, 22 → 240