Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer, Thermocouple, Voltage Input, Current Output, 12
- RS-artikelnummer:
- 195-4825
- Tillv. art.nr:
- 2908660
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
6 140,15 kr
(exkl. moms)
7 675,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 140,15 kr |
*vägledande pris
- RS-artikelnummer:
- 195-4825
- Tillv. art.nr:
- 2908660
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD, Potentiometer, Thermocouple, Voltage | |
| Output Signal Type | Current | |
| Input Range | 0 → 50 kΩ, -250 → +2500 °C, -1000 → 1000mV | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 12 → 42V | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +85°C | |
| Series | MACX MCR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Termination | Screw | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type RTD, Potentiometer, Thermocouple, Voltage | ||
Output Signal Type Current | ||
Input Range 0 → 50 kΩ, -250 → +2500 °C, -1000 → 1000mV | ||
Output Range 4 → 20mA | ||
Supply Voltage 12 → 42V | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +85°C | ||
Series MACX MCR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
The output-loop-powered temperature transmitter transmits up to two sensor signals from RTD and TC sensors as well as from resistance-type sensors and voltage encoders via the HART communication or 4 ... 20 mA, configurable. Intrinsic safety, screw connection.
relaterade länkar
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input 12
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer Voltage Input, Relay
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24 → 230V ac/dc
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- PR Electronics 9100 Series Signal Conditioner Linear Resistance RTD Voltage