PR Electronics 9100 Series Signal Conditioner, Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage
- RS-artikelnummer:
- 270-1748
- Tillv. art.nr:
- 9116A1
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
5 114,16 kr
(exkl. moms)
6 392,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 22 december 2025
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 114,16 kr |
*vägledande pris
- RS-artikelnummer:
- 270-1748
- Tillv. art.nr:
- 9116A1
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Universal Converter | |
| Input Signal Type | Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage | |
| Output Signal Type | Current, Relay | |
| Input Range | 3.5 → 23mA | |
| Output Range | 0 → 23mA | |
| Supply Voltage | 19.2 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | 9100 | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Universal Converter | ||
Input Signal Type Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage | ||
Output Signal Type Current, Relay | ||
Input Range 3.5 → 23mA | ||
Output Range 0 → 23mA | ||
Supply Voltage 19.2 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 9100 | ||
- COO (Country of Origin):
- DK
The PR Electronics Universal Converter is for conversion and scaling of temperature, voltage, potentiometer and linear resistance signals. It allows monitoring of error events and cable breakage via the individual status relay and/or a collective electronic signal via the power rail.
Active or passive current output via the same two terminals
Advanced relay configuration
Advanced relay configuration
relaterade länkar
- PR Electronics 3100 Series Signal Conditioner Linear Resistance RTD Voltage
- PR Electronics 9100 Series Signal Conditioner RTD Current Output, 19.2 → 31.2V dc
- Red Lion IAMS Series Signal Conditioner Linear Resistance RTD Voltage Input,
- PR Electronics 9100 Series Temperature Converter RTD Current 19.2
- PR Electronics 5115A Series Programmable Signal Conditioner RTD Voltage Input
- PR Electronics 5437 Temperature Transmitter Linear Resistance RTD Voltage Input, 7.5
- PR Electronics 5100 Series Programmable Signal Conditioner RTD Voltage Input
- PR Electronics 5131A Series Programmable Signal Conditioner RTD Voltage Input