Pepperl + Fuchs S1SD Series Signal Conditioner, Voltage Input, Current, Voltage Output, 16.8 → 31.2V dc Supply,

Antal (1 enhet)*

3 063,33 kr

(exkl. moms)

3 829,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 22 december 2025
  • Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 063,33 kr

*vägledande pris

RS-artikelnummer:
134-8133
Tillv. art.nr:
S1SD-1AI-1U.3
Tillverkare / varumärke:
Pepperl + Fuchs
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Pepperl + Fuchs

Module Type

MV Converter

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60mV

Output Range

0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

S1SD

Minimum Operating Temperature

-25°C

Termination

Screw

Maximum Operating Temperature

+70°C

RoHS-status: Inte relevant

COO (Country of Origin):
DE

Pepperl+Fuchs SC-System Signal Conditioners


Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.

The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.

The SC-System combines the most powerful features of comparable devices in one product family.

Features and Benefits


Quick and easy mounting

Reduced wiring effort due to Power Bus

Minimal space requirements due to 6 mm module width and 97 mm height

Extended temperature range from -25°C to 70°C

High-quality galvanic isolation with 300 V operating- / 3 kV test voltage

Optimised housing design for easy handling


Pepperl+Fuchs Signal Conditioners

relaterade länkar