Pepperl + Fuchs S1SD Series Signal Conditioner, Current Output, 16.8 → 31.2V dc Supply, ATEX, IECEx
- RS-artikelnummer:
- 134-8138
- Tillv. art.nr:
- S1SD-2PF
- Tillverkare / varumärke:
- Pepperl + Fuchs
Antal (1 enhet)*
986,77 kr
(exkl. moms)
1 233,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 986,77 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8138
- Tillv. art.nr:
- S1SD-2PF
- Tillverkare / varumärke:
- Pepperl + Fuchs
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
| Brand | Pepperl + Fuchs | |
| Module Type | Power Feed | |
| Output Signal Type | Current | |
| Output Range | ≤3A | |
| Supply Voltage | 16.8 → 31.2V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +70°C | |
| Series | S1SD | |
| Maximum Operating Temperature | +70°C | |
| Termination | Screw | |
| Minimum Operating Temperature | -25°C | |
| Välj alla | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Module Type Power Feed | ||
Output Signal Type Current | ||
Output Range ≤3A | ||
Supply Voltage 16.8 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +70°C | ||
Series S1SD | ||
Maximum Operating Temperature +70°C | ||
Termination Screw | ||
Minimum Operating Temperature -25°C | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling
Pepperl+Fuchs Signal Conditioners
relaterade länkar
- Pepperl + Fuchs S1SD Series Signal Conditioner Current Output, 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Relay Output, 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply,
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply,
- Pepperl + Fuchs S1SD Series Signal Conditioner Voltage Input Voltage Output, 16.8 → 31.2V dc
- Pepperl + Fuchs S1SD Series Signal Conditioner Potentiometer Voltage Input Voltage
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx